ERNI Electronics214916Connector Headers and PCB Receptacles
Conn Wire to Board Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| M | |
| 5 | |
| 5 | |
| Solder | |
| 2 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.84 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 214916 power connector from ERNI Electronics comes in a variety of types to support all sorts of modules. This M connector has 5 contacts that are plated with gold over nickel. It has a male type gender. Its pitch is 2 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 6.6 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its 5 terminals use the solder termination method. This product is 12.15 mm long, 4.75 mm tall and 5.85 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

