Panasonic Industry20SEPF560MCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 20VDC | |
| 0.012 | |
| Standard | |
| 5.4 | |
| 2240@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 10 | |
| 13(Max) |
This 20SEPF560M conductive polymer aluminum solid capacitor from Panasonic is able to support a change in the load in an integrated circuit. It can withstand a voltage of 20 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product is 13(Max) mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. The 20SEPF560M conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 5 mm. Its leakage current is 2240@2Min μA.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

