Amphenol Communications Solutions20020004-C091B01LFConnector Terminal Blocks
Conn Terminal Block F 9 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.5 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 31.5 | |
| 15.8 | |
| 11.1 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 20020004-C091B01LF PCB terminal block from FCI will do just that! This F connector's 9 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 10 A/contact. 20020004-C091B01LF is housed in thermoplastic. This product is 31.5 mm long, 11.1 mm tall and 15.8 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-26 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

