onsemi1SMB5953BT3GZener

Zener Diode Single 150V 5% 600Ohm 3000mW 2-Pin SMB T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1SMB5953BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 550 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 10 mA. Its test current is 2.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%.

1,879 부품 : 4 일 이내 배송

    Total$8.18Price for 25

    • 4 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 1,879 부품
      • Price: $0.327

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.