| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 0.4 |
| Peak Non-Repetitive Forward Surge Current (A) | 3 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 0.2 |
| Maximum Power Dissipation (mW) | 600 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 2.28(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| Pin Count | 2 |
| Lead Shape | Through Hole |