onsemi1N5342BRLGZener

Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5342BRLG zener diode from ON Semiconductor. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 700 mA. Its test current is 175 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

총 재고 수량 : 13,190 부품

Regional Inventory: 4,000

    Total$597.60Price for 4000

    4,000 재고 있음: 2 일 이내 배송

    • (4000)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2510+
      Manufacturer Lead Time:
      25 주
      Country Of origin:
      중국
      • In Stock: 4,000 부품
      • Price: $0.1494
    • 3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2546+
      Manufacturer Lead Time:
      25 주
      Country Of origin:
      중국
      • In Stock: 9,190 부품
      • Price: $0.4549

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.