Vishay199D475X9050D6V1콘덴서 탄탈럼 솔리드
Cap Tant Solid 4.7uF 50V 10% (6 X 12.66mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6 X 12.66 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.66(Max) | |
| 6(Max) | |
| 0.51 | |
| 12.66(Max) |
Need a high capacitance value with a low footprint design? Look no further this 199D475X9050D6V1 tantalum solid capacitor from Vishay will get you results. Users like its outside bend standoff wire form. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.66(Max) mm tall with a diameter of 6(Max) mm. The 199D475X9050D6V1 solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

