PHOENIX CONTACT1991118Connector Terminal Blocks

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard

Get the best connections between your circuits with this spring cage 1991118 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 24 A. 1991118 is housed in polyamide. It uses the solder termination method. Its wire is 12-24 AWG. This product is 21.4 mm long, 14.4 mm tall and 13.5 mm deep.

Import TariffMay apply to this part

41 부품 : 내일 배송

    Total$1.55Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2432+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      독일
      • In Stock: 41 부품
      • Price: $1.549

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.