PHOENIX CONTACT1923966Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| 1.1 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 4.01 | |
| 62.96 | |
| 12 | |
| 8.6 | |
| Through Hole |
Mounting this shrouded 1923966 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 16 A. 1923966 is housed in green polyamide. It uses the solder termination method. This product is 62.96 mm long, 8.6 mm tall and 12 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

