PHOENIX CONTACT1922585Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 10.16mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| 0.3 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 19.487 | |
| 58.4 | |
| 15.16 | |
| 28.3 | |
| Through Hole |
Mounting this wire to board 1922585 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 contacts that are plated with silver. Its pitch is 10 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 76 A. This product is 15.16 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

