구매 최고 구매자

PHOENIX CONTACT1729076Connector Terminal Blocks

Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A Cardboard

Easily mend a cutoff point in a circuit by using this pc terminal block 1729076 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 13.5 A. 1729076 is housed in polyamide. This product is 40 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    6 주
    • Price: $3.313
    1. 60+$3.313
    2. 120+$3.219

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.