PHOENIX CONTACT1728310Connector Terminal Blocks
Conn PC Terminal Block 5 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.8 | |
| 19.04 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1728310 PCB terminal block from Phoenix Contact. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1728310 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 19.04 mm long, 9.5 mm tall and 10 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

