PHOENIX CONTACT1722040Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.91 | |
| 31.87 | |
| 9.2 | |
| 6.9 | |
| 2.6 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1722040 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 8 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A. This product is 31.87 mm long, 6.9 mm tall and 9.2 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

