Panasonic Industry16SEPC470MCapacitor Aluminum Polymer

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Bulk

The Panasonic 16SEPC470M conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 1504@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. The 16SEPC470M conductive polymer aluminum solid capacitor has a radial termination style. This product is 13(Max) mm tall with a diameter of 10 mm. This product's terminal pitch is 5 mm.

Import TariffMay apply to this part

76 부품 : 내일 배송

    Total$12.25Price for 22

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2217+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      일본
      • In Stock: 76 부품
      • Price: $0.557

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.