Delta Electronics16DKCG5BPower Line Filters
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 250VAC | |
| Flange Mount | |
| Quick Connect | |
| 45.5 | |
| 30 |
This 16DKCG5B power line filter from Delta Electronics has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 16. It has an operating frequency of 50|60 Hz. The 16DKCG5B power line filter has a quick connect termination style. This product is 45.5 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

