Littelfuse15KPA64CA과도 전압 소거기(TVS)
TVS Diode Single Bi-Dir 64V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 71.5 | |
| 104.2 | |
| 64 | |
| 144.9 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this 15KPA64CA TVS diode from Littelfuse. This device's maximum clamping voltage is 104.2 V and minimum breakdown voltage is 71.5 V. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 2 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

