CONEC Elektronische Bauelemente GmbH15-000693Connector D-Subminiature
Conn D-Sub F 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder Cup | |
| Straight | |
| F | |
| 3 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| A | |
| 39.4 | |
| 18.1 | |
| 21.1 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Using the ip67 d-sub 15-000693 DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. This female connector has 15 female contacts. This product is 39.4 mm long, 21.1 mm tall and 18.1 mm deep. Its 15 terminals use the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

