HARTING Technology Group14121214002000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 4.37 | |
| 43 | |
| 9.2 | |
| 7.25 | |
| har-flexicon® | |
| 1.9 | |
| Through Hole |
As an added safety precaution, the wire to board 14121214002000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector's 12 contacts that are made out of copper alloy and plated with tin. It has a male type gender. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 11 A. This product is 43 mm long, 7.25 mm tall and 9.2 mm deep. This connector has an operating temperature of -40 to 110 °C. 14121214002000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

