Honeywell12TW1-2DSwitch Toggle

Switch Toggle OFF ON DPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

This 12TW1-2D toggle switch from Honeywell is the best at minimizing lag between switches in your design. This device has a maximum current rating of 5. It has a DPST configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 12TW1-2D toggle switch has a solder termination style. This product is 14.61 mm long, 62.48 mm tall and 13.59 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    34 주
    • Price: $187.90
    1. 1+$187.90
    2. 100+$178.64
    3. 500+$171.57
    4. 1500+$169.86
    5. 3000+$168.16

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.