Mill-Max117-93-642-41-005000Connector Socket
Conn DIP Socket SKT 42 POS 1.78mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 42 | |
| 2 | |
| 1.78 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 37.64 | |
| 17.53 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 117-93-642-41-005000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 42 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.78 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. 117-93-642-41-005000 is housed in polychlorinated terphenyl. This product is 37.64 mm long, 4.19 mm tall and 17.53 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

