Mill-Max111-43-632-41-001000Connector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 40.64 | |
| 17.78 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 111-43-632-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 111-43-632-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 40.64 mm long, 4.19 mm tall and 17.78 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

