| 유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8544.60.60.00 |
| Automotive | No |
| PPAP | No |
| Type | Patch Cord |
| Maximum Operating Temperature (°C) | 55 |
| Dimensions (mm) | 349.5 |
This device has a maximum current rating of 5 A. This has a Miniature Stacking Banana to Miniature Stacking Banana connector. Its wire is 20 AWG. It has a patch cord cable.