Amphenol Communications Solutions10081531-11207LFConnector Socket
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DDR3 DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 30 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 148 | |
| 7.6 | |
| 23.1 | |
| Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this ddr3 dimm socket 10081531-11207LF connector socket from FCI. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. 10081531-11207LF is housed in resin. This product is 148 mm long, 23.1 mm tall and 7.6 mm deep. It uses the solder termination method. It is insulated with resin. This connector socket has an operating temperature of -55 to 85 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

