| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Small Rocker |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 6000 |
| Actuator Color | Black |
| Number of Rows | 1 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 8.13 |
| Body Height (mm) | 15.79 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 24.65 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 8.86 |