| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Application | Charging Module|Industrial Power Supply |
| Fuse Size (mm) | 6 X 32 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 500 |
| Typical Melting I2t (A²S) | 680 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 32.8 |
| Product Diameter (mm) | 6.8 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |