HARTING Technology Group09642217230Connector D-Subminiature

Conn D-Sub M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

The 09642217230 DVI connector from Harting allows effective communication between your serial connections. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 100 V. This male connector has 15 male contacts. This device has a maximum current rating of 7.5 A. 09642217230 is housed in polychlorinated terphenyl. Its 15 terminals use the solder cup termination method. This product is 39.1 mm long, 12.5 mm tall and 14.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    15 주
    • Price: $27.31
    1. 1+$27.31
    2. 500+$27.03

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.