Molex0901310123Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.381 | |
| 7.62 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| Contact Plating Thickness | (3/1.27)um |
| 6.75 | |
| Through Hole |
Use this unshrouded 0901310123 connector from Molex when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 V. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 0901310123 is housed in black polyester. This product is 7.62 mm long, 9.25 mm tall and 5.08 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

