Molex0901220140Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Other Part Names : 901220140
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 3.302 | |
| 50.8 | |
| 13.71 | |
| 6.15 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Thanks to Molex's unshrouded 0901220140 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 V. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 50.8 mm long, 6.15 mm tall and 13.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 0901220140 is housed in black polyester. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
