Littelfuse087706.3MXEP퓨즈
Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 3.6 X 10mm Ceramic Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1.13 | |
| 190 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 087706.3MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This device has a maximum power dissipation of 1.13 W. Its maximum power dissipation is 1.13 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 087706.3MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm long with a diameter of 3.6 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

