Molex0874371443Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R
Other Part Names : 874371443
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.669 | |
| 22.3 | |
| 6 | |
| 5.75 | |
| Pico-SPOX | |
| Surface Mount |
Mounting this shrouded 0874371443 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 14 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.5 mm. It has a header type gender. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0874371443 is housed in beige nylon. It uses the solder termination method. This product is 22.3 mm long, 5.75 mm tall and 4.45 mm deep. This connector has an operating temperature of -55 to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

