Molex0705430276Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube

Other Part Names : 705430276

Make strong and binding connections on your circuit boards by adopting this shrouded 0705430276 connector from Molex. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0705430276 is housed in black polyester. It uses the solder termination method. This product is 17.79 mm long, 11.81 mm tall and 6.6 mm deep.

Import TariffMay apply to this part

4,320 부품 : 내일 배송

    Total$1,731.17Price for 1440

    • (1440)

      내일 배송

      Ships from:
      미국
      Date Code:
      2519+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      말레이시아
      • In Stock: 4,320 부품
      • Price: $1.2022

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.