Molex0541044631Connector FFC-FPC
Conn FPC Connector SKT 46 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 541044631
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 46 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.513722 | |
| 28.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Molex brings you their fpc connector 0541044631 flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 28.5 mm long, 2 mm tall and 5.6 mm deep. This flexible flat cable has an operating temperature of -20 to 85 °C. 0541044631 is housed in natural nylon 4/6. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

