Molex0524352871Connector FFC-FPC
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.369 | |
| 20.6 | |
| 5.2 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Use this ffc/fpc connector 0524352871 flexible flat cable from Molex in tightly constrained electronics projects. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 20.6 mm long, 2.18 mm tall and 5.2 mm deep. 0524352871 is housed in nylon 4/6. This flexible flat cable has an operating temperature of -40 to 85 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

