Molex0022022025Connector Headers and PCB Receptacles

Conn Socket Strip RCP 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Tray

Other Part Names : 22022025

Thanks to Molex's socket strip 0022022025 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 2 contacts that are made out of brass and plated with tin. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. The component will be shipped in tray format. 0022022025 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 4.98 mm long, 7.9 mm tall and 7.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 8064
  • Manufacturer Lead Time:
    28 주
    • Price: $0.1319
    1. 1+$0.1319
    2. 20000+$0.1130
    3. 50000+$0.1097
    4. 100000+$0.1036
    5. 250000+$0.0948

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.