Vishay Precision GroupY40535K00000J0LCompensatore del resistori, potenziometri e reostati
Res Metal Foil Trimmer 5K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 5% | |
| 0.25 (1/4) | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±10 | |
| Lin | |
| Pin | |
| Top | |
| 2.03 | |
| 21(Mech) | |
| 1 | |
| 7560 | |
| 200 | |
| Box | |
| 6.7 | |
| 4.45 | |
| 7.72 | |
| 0.4 | |
| Through Hole |
Calibrate the resistance of a circuit with this Y40535K00000J0L potentiometer from Vishay Precision Group. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±10 ppm/°C. This part has an operating temperature of -55 to 150 °C. The Y40535K00000J0L part has a pin termination style. It has a tolerance of 5%. This device is made with metal foil technology. This product is 6.35 mm long, 7.37 mm tall and 4.45 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

