VishayWSLP1206R0200FEBMontaggio del resistore su superficie singola fissa

Res Metal Strip 1206 0.02 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The WSLP1206R0200FEB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 20m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This product is 3.2 mm long, 0.635 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes metal strip technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.7205
    1. 1000+$0.7205
    2. 2000+$0.5665

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.