VishayWSL36371L000DEAMontaggio del resistore su superficie singola fissa

Res Metal Strip 3637 0.001 Ohm 0.5% 3W ±75ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200

Use this WSL36371L000DEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This product is 9.14 mm long, 0.635 mm tall and 9.4 mm deep. This device is made with metal strip technology. It has a tolerance of 0.5%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    21 settimane
    • Price: $1.2877
    1. 2000+$1.2877

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.