| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single Dual Anode | |
| 60 | |
| 800 | |
| 1.08 | |
| 50 | |
| 35 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 15.87(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-60APU02-N3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

