10-25% di sconto
VishayVJ0603A220KXAACCondensatore in ceramica multistrato
Cap Ceramic 22pF 50V C0G 10% Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.97 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.97(Max) | |
| ±0.12 | |
| ±0.12 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603A220KXAAC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 22pF. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

