Texas InstrumentsVFC320BP
VFC/FVC 1MHz 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| 1000 | |
| ±0.1%FSR(Typ) | |
| ±13 | |
| ±15 | |
| ±20 | |
| Dual | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
If your processor requires greater resources for normal operations, Texas Instruments' VFC320BP V2F and F2V is the tool you need. Its typical dual supply voltage is ±15 V, with a minimum of ±13 V and maximum of ±20 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.