OmronV-10-1C4Azione interruttore

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Quick Connect

Look no further for a switch to quickly open or close your circuit and use the V-10-1C4 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-10-1C4 snap action switch has a quick connect termination style. This product is 39.8 mm long, 21.9 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 settimane
    • Price: $3.124
    1. 1+$3.124
    2. 2000+$2.472

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.