NichiconUVR1H330MDDCondensatore alluminio
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.125A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.125 | |
| 49.5@1Min|16.5@2Min | |
| 2000 | |
| Polar | |
| Miniature Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 | |
| 0.5 | |
| 1.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVR1H330MDD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 33uF. The UVR1H330MDD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 49.5@1Min|16.5@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

