NichiconUPW2A010MDDCondensatore alluminio

Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 0.03A 2000h 105°C Bulk Automotive AEC-Q200

The pure aluminum anode on the electrolytic UPW2A010MDD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW2A010MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. Its leakage current is 4@1Min μA. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 1uF.

4.030 pezzi: disponibili per la spedizione 3 domani

    Total$70.61Price for 1112

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 4.030 pezzi
      • Price: $0.0635

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.