NichiconUPW1H471MHDCondensatore alluminio

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.5A 7000h 105°C Bulk Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic UPW1H471MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The UPW1H471MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 705@1Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

16.000 pezzi: disponibili per la spedizione 2 domani

    Total$579.00Price for 2000

    • (2000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2538+
      Manufacturer Lead Time:
      46 settimane
      Country Of origin:
      Malaysia
      • In Stock: 16.000 pezzi
      • Price: $0.2895

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.