NichiconUPW1H102MHDCondensatore alluminio
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2.235A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.034@20°C@100kHz|0.068@-10°C@100kHz | |
| 2.235 | |
| 1500@1Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 | |
| 0.5 | |
| 2 |
Use this relatively high equivalent series resistance electrolytic UPW1H102MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1H102MHD aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1500@1Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

