NichiconUHE1H222MHD6Condensatore alluminio

Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 10000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic UHE1H222MHD6 aluminum capacitor from Nichicon. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UHE1H222MHD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. It has a tolerance of 20%. Its leakage current is 1100@2Min μA.

268 pezzi: disponibili per la spedizione 4 domani

    Total$3.66Price for 1

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 268 pezzi
      • Price: $3.66

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.