| Compliant | |
| EAR99 | |
| Obsolete | |
| UC3901DW | |
| Automotive | No |
| PPAP | No |
| Isolated Feedback Generator | |
| 4.5 | |
| 40 | |
| 10 | |
| 1000 | |
| 35 | |
| 1.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments' isolated feedback generator UC3901DW feedback signal generator, you will be able to easily work with switching regulators. Its output produces a current of 35 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This feedback signal generator has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 40 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

