AmphenolTVS06RK-21-16SConnettore circolare
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 53.116 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RK-21-16S connector from Amphenol. This socket type connector has 16 contacts that are plated with gold. Its shell size is 21-16. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 41.7 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

