SamtecTSM-115-03-S-DVPiastre connettori e prese PCB
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 7.36 | |
| 14.48 | |
| Surface Mount |
Reduce safety concerns with this unshrouded TSM-115-03-S-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 38.1 mm long, 14.48 mm tall and 7.36 mm deep. TSM-115-03-S-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

