SamtecTSM-115-01-L-TVPiastre connettori e prese PCB
Conn Unshrouded Header HDR 45 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 45 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 7/Contact | |
| 475VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 11.43 | |
| 9.65 | |
| Surface Mount |
Think of Samtec's unshrouded TSM-115-01-L-TV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This is a 3-row connector. This device has a maximum current rating of 7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 38.1 mm long, 9.65 mm tall and 11.43 mm deep. TSM-115-01-L-TV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
